PFERD 43298002 Brush for flexible shaft drive deburring and rust removal

MPN
43298002
Brand
PFERD
EAN-13
4007220036662
Order Code
05-8658
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PFERD Brush 43298002 is a durable machine tool wire brush designed for effective cleaning and surface preparation. Featuring stainless steel bristles with a diameter of 0.35 mm, it is suitable for use on stainless steel (INOX) materials. Ideal for deburring, rust removal, and surface finishing applications, this round wire brush ensures efficient and precise results.
Type Brush
Material Stainless steel
Diameter 15mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot