PFERD 43198001 Round Brush for universal rust and paint removal tasks

MPN
43198001
Brand
PFERD
EAN-13
4007220069813
Order Code
05-8637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The PFERD round brush 43198001 is a machine tool wire brush designed for efficient surface finishing tasks. Featuring durable steel wires, it excels in cleaning, deburring, and surface preparation applications. Ideal for use in industrial environments, this circular brush enhances productivity on various metal surfaces.
Type Circular
Material Steel
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot