PFERD 42810750 Sandpaper roll 50 pcs grit 120 Ø6mm x 35mm aggressive grind

MPN
42810750
Brand
PFERD
EAN-13
4007220803318
Order Code
05-8595
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £69.52
10+ £67.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 42810750 Sandpaper Roll is a high-quality grinder accessory designed for efficient grinding tasks. With a grit size of 120 and dimensions of 6 mm x 35 mm, it's ideal for precision grinding applications. Suitable for use in industrial settings, this pack contains 50 sandpaper rolls, ensuring long-lasting performance.
Type Sandpaper roll
Grit Size 120
(Ø) 6mm
Dim (Ø x H) 6 mm x 35 mm
Height 35mm

Reviews

Be the first to submit a review

Trustpilot