PFERD 42721752 Sanding Disc holder 75mm for multiple drive types

MPN
42721752
Brand
PFERD
EAN-13
4007220266830
Order Code
05-8570
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
50+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PFERD 42721752 sanding disc holder, with a diameter of 75 mm, is crafted for secure and efficient sanding applications. This tool is ideal for use in finishing tasks, providing stability and precision. Typically used in automotive, woodworking, and metalworking environments, it accommodates various sanding discs.
Type Sanding disc holder
Disc Diameter 75mm
Pad Diameter 75mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot