PFERD 42721502 Sanding Disc holder 50 mm fits COMBIDISC Tools 1 pc

MPN
42721502
Brand
PFERD
EAN-13
4007220266809
Order Code
05-8569
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 42721502 sanding disc holder, with a 50 mm diameter, is a reliable tool for attaching sanding discs securely. Manufactured by PFERD, it is designed for efficient surface finishing tasks. Typically used in metalworking, woodworking, and maintenance applications.
Type Sanding disc holder
Disc Diameter 50mm
Pad Diameter 50mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot