PFERD 42719708 CD PFF 75 Z 80 flap Disc 75mm robust for rough Grinding tasks

MPN
42719708
Brand
PFERD
EAN-13
4007220592779
Order Code
05-8567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £48.58 £41.69
10+ £40.23
50+ £40.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 04/10/2026

Manufactured by Pferd, the CD PFF 75 Z 80 flap disc with a 75 mm diameter is designed for efficient grinding and finishing tasks. It is suitable for use on materials such as cobalt base alloys, titanium, stainless steel, and various types of iron and steel. This product is ideal for applications requiring attention to material compatibility and high performance in industrial environments.
Type Flap Disc
Diameter 75mm
Bore Size 22.23mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot