PFERD 42719508 flap Disc for metal Grinding 50mm 10 pcs durable use.

MPN
42719508
Brand
PFERD
EAN-13
4007220592731
Order Code
05-8563
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £76.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 110 availableBack-order availability date - 04/08/2026

The PFERD 42719508 CD PFF 50 Z 80 Flap Disc features a 50 mm diameter, cobalt base alloy construction, and comes in a pack of 10 pieces. It is designed for grinding and finishing various metals, including stainless steel, titanium, and quenched steel. Typical applications include working on grey iron, malleable iron, and cast steel components.
Type Flap Disc
Diameter 50mm
Bore Size 22.23mm
Quantity 10
Grit 80

Reviews

Be the first to submit a review

Trustpilot