PFERD 42719504 CD PFF 50 Z 40 flap Disc for high-efficiency Grinding tasks

MPN
42719504
Brand
PFERD
EAN-13
4007220592717
Order Code
05-8562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
10+ £40.18
50+ £40.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 340 availableBack-order availability date - 04/10/2026

PFERD manufactures the 42719504 CD PFF 50 Z 40 flap disc with a diameter of 50 mm, suitable for grinding applications. This abrasive tool is ideal for use on materials such as stainless steel, titanium, and quenched steel. Sold in packs of 10, it is commonly used for metals like cast steel and copper.
Type Flap Disc
Diameter 50mm
Bore Size 22.23mm
Quantity 10
Grit 40

Reviews

Be the first to submit a review

Trustpilot