PFERD 42303102 POLICAP abrasive cap 10 mm 50 pcs Cone 30° for grinders

MPN
42303102
Brand
PFERD
EAN-13
4007220151150
Order Code
05-8550
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £29.21
10+ £27.84
50+ £27.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 09/10/2026

PFERD's abrasive cap, model number 42303102, features a 10 mm diameter and comes in a pack of 50 pieces. Designed as a grinder attachment, it is ideal for precise grinding and finishing tasks. Suitable for use in metalworking and woodwork applications, it provides high performance and durability.
Type Abrasive cap
Diameter 10mm
Grit Size 150
Length 15mm
Shape cone-shaped

Reviews

Be the first to submit a review

Trustpilot