PFERD 42303071 POLICAP abrasive caps 7mm dia 50pcs Cone 30° angle

MPN
42303071
Brand
PFERD
EAN-13
4007220151112
Order Code
05-8547
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £30.91
10+ £29.82
50+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 09/10/2026

The PFERD abrasive cap, model 42303071, features a 7 mm diameter and comes in a pack of 50 pieces. Manufactured by PFERD, it is a versatile grinder attachment ideal for precision grinding and finishing tasks. These abrasive caps are commonly used in applications requiring detailed surface work.
Type Abrasive cap
Diameter 7mm
Grit Size 60
Length 13mm
Shape cone-shaped

Reviews

Be the first to submit a review

Trustpilot