PFERD 42302072 Grinding caps 7 mm 50 pcs for steel and INOX surface treatment

MPN
42302072
Brand
PFERD
EAN-13
4007220150979
Order Code
05-8541
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £30.91
10+ £29.82
50+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 09/10/2026

PFERD manufactures the abrasive cap with a diameter of 7 mm, identified by the part number 42302072 and comes in a pack of 50. This grinder attachment is typically used for precision grinding tasks on various materials. It's ideal for applications requiring fine surface finishes and detailed work in metal and wood industries.
Type Abrasive cap
Colour Black
Diameter 7mm
Grit Size 150
Length 13mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot