PFERD 42302052 Policap abrasive cap 5mm 50pcs for fine Grinding

MPN
42302052
Brand
PFERD
EAN-13
4007220150948
Order Code
05-8538
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £36.39 £30.93
10+ £29.84
50+ £29.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 09/10/2026

The PFERD abrasive cap with a diameter of 5 mm is a high-quality grinder accessory designed for precision work. It is particularly suitable for tasks requiring fine grinding and blending in confined areas. This product, supplied in packs of 50, is ideal for professionals in metalworking and woodworking industries.
Type Abrasive cap
Colour Black
Diameter 5mm
Grit Size 150
Length 11mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot