PFERD 42301131 POLICAP abrasive cap 13mm 50pcs for steel surface tasks

MPN
42301131
Brand
PFERD
EAN-13
4007220150870
Order Code
05-8536
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £39.42 £33.51
10+ £32.33
50+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 09/10/2026

PFERD 42301131 abrasive cap is a grinder attachment with a diameter of 13 mm, available in a pack of 50 pieces. Designed for precision grinding tasks, it fits various grinder accessories for efficient material removal. Typical applications include polishing and finishing surfaces in metalworking and woodworking projects.
Type Abrasive cap
Colour Brown
Diameter 13mm
Grit Size 60
Length 17mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot