PFERD 42301103 POLICAP abrasive cap 10mm 50 pcs for surface treatment

MPN
42301103
Brand
PFERD
EAN-13
4007220150863
Order Code
05-8535
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £29.21
10+ £28.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 09/10/2026

The PFERD abrasive cap, model 42301103, comes in a pack of 50 and has a diameter of 10 mm. This grinder attachment is ideal for precision surface grinding and polishing tasks. Designed for professional use, it ensures efficient removal of material and surface refinement.
Type Abrasive cap
Diameter 10mm
Grit Size 280
Length 15mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot