PFERD 42236124 Sanding sleeve 240 grit 15x30mm 25 pcs universal use

MPN
42236124
Brand
PFERD
EAN-13
4007220149126
Order Code
05-8515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
50+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 16/11/2026

The PFERD KSB 1530 A 240 sanding sleeve, with a grit size of 240 and dimensions of 15 mm by 30 mm, is ideal for fine sanding tasks. This product, supplied in packs of 25 pieces, is part of a reliable range of grinder accessories. It is typically used in grinding and finishing applications to achieve smooth surfaces on various materials.
Type Sanding sleeve
Diameter 15mm
Dim (Ø x H) 15 mm x 30 mm
Grit Size 240
Height 30mm

Reviews

Be the first to submit a review

Trustpilot