PFERD 42236115 KSB Sanding Sleeve 150 Grit 15x30mm 25 pcs Universal Use

MPN
42236115
Brand
PFERD
EAN-13
4007220149119
Order Code
05-8514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD KSB 1530 A 150 sanding sleeve is a high-quality grinding accessory featuring a grit size of 150. It measures 15 mm in diameter and 30 mm in height, and is typically used for precision sanding and finishing tasks. This product is ideal for machining surfaces in metalworking and woodworking applications.
Type Sanding sleeve
Grit Size 150
Width 30mm
Diameter 15mm
Dim (Ø x H) 15 mm x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot