PFERD 42102000 abrasive sleeve carrier Ø10mm 5 pcs for Grinding sleeves

MPN
42102000
Brand
PFERD
EAN-13
4007220146781
Order Code
05-8495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £57.00 £48.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD abrasive sleeve carrier, model 42102000, features a diameter of 10 mm and comes in a set of 5 pieces. Designed for reliable and efficient mounting of abrasive sleeves, it ensures secure and stable performance during sanding tasks. This product is ideal for use in precision engineering and woodworking applications.
Type Abrasive sleeve mount
Diameter 10mm
Dim (Ø) 10mm
Shank Diameter 6mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot