PFERD 41020240 Polishing block 5 pcs rhomboid shape manual use

MPN
41020240
Brand
PFERD
EAN-13
4007220298695
Order Code
05-8481
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60 240
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 10/10/2026

Pferd's 41020240 polishing block set includes five pieces designed for high-quality polishing tasks. The blocks are made for achieving a fine finish on various surfaces, enhancing their appearance and texture. Typically used in professional metalworking and automotive applications, they offer durable performance for surface refinement.
Type Polishing block
Grit Size 240
Length 115mm
Width 60mm
Dim (L x W x H) 115 x 60 x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot