PFERD 41020060 Polishing block 5 pcs rhomboid for hard-to-reach areas

MPN
41020060
Brand
PFERD
EAN-13
4007220298671
Order Code
05-8480
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60 240
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 10/10/2026

The PFERD polishing block, identified by part number 41020060, comes in a set of five pieces. It is designed for efficient surface polishing and finishing tasks, providing optimal results on a variety of materials. Typical applications include smoothing surfaces in metalworking, woodworking, and automotive industries.
Type Polishing block
Grit Size 60
Length 115mm
Width 60mm
Dim (L x W x H) 115 x 60 x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot