PFERD 40110026 File set 147mm flexible for contours recessed areas

MPN
40110026
Brand
PFERD
EAN-13
4007220173077
Order Code
05-8479
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 124 availableBack-order availability date - 15/11/2026

PFERD manufactures the 40110026 flexible file with a length of 147 mm, provided in a set of 10 pieces. These files are highly suitable for fine surface finishing due to their high-quality silicon carbide abrasive grit. They are ideal for precision work on metals and difficult-to-access areas.
Type Flexible file
CutType Fine
Length 147mm
Shape Various
Number of Pieces 10
Dim (L x W x H) 147 x 15 x 5 mm
Height 5mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot