PFERD 39009725 Bench Grinder Disc 175mm Carbide for Hard Materials

MPN
39009725
Brand
PFERD
EAN-13
4007220038093
Order Code
05-8473
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
10+ £23.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

PFERD manufactures the BW 17525-32 CN 80 carbide bench grinder disc. This disc has a diameter of 175 mm and is designed for durability and precision in grinding tasks. It is typically used for fine finishing and sharpening of tools.
Type Bench grinder disc
Width 25mm
Diameter 175mm
Grit 80
Height 25mm

Reviews

Be the first to submit a review

Trustpilot