PFERD 39009724 BW 15020-32 carbide grinder Disc 150 mm for hard materials

MPN
39009724
Brand
PFERD
EAN-13
4007220038086
Order Code
05-8472
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 39009724 Bench Grinder Disc is a durable carbide disc with a diameter of 150 mm, ideal for precise grinding tasks. Known for its robust build, it is suitable for sharpening and shaping hard materials. Typically used in metalworking, this disc ensures efficient and smooth operations.
Type Bench grinder disc
Width 20mm
Diameter 150mm
Grit 80
Height 20mm

Reviews

Be the first to submit a review

Trustpilot