PFERD 39009722 BW Grinding Disc 300mm Universal use stainless steel

MPN
39009722
Brand
PFERD
EAN-13
4007220038062
Order Code
05-8470
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £70.00 £59.50
10+ £57.71
50+ £57.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD manufactures the BW 30040-76,2 AN 60 UNIVERSAL grinding disc, which has a diameter of 300 mm and a bore diameter of 76.2 mm. This grinding disc is designed for versatile use across various materials, providing reliable performance for grinding tasks. It is ideal for both industrial and professional applications where precision and efficiency are required.
Type Grinding disc
Bore Size 76.2mm
Diameter 300mm
Grit 60

Reviews

Be the first to submit a review

Trustpilot