PFERD 39009720 BW 20032-51 bench grinder Disc 200 mm Diameter

MPN
39009720
Brand
PFERD
EAN-13
4007220038031
Order Code
05-8468
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 15/11/2026

Pferd manufactures the BW 20032-51 AN 60 Universal bench grinder disc. This product features a 200 mm diameter and is suitable for a variety of grinding applications. It is typically used for sharpening, deburring, and surface grinding tasks.
Type Bench grinder disc
Width 32mm
Diameter 200mm
Grit 60
Height 32mm

Reviews

Be the first to submit a review

Trustpilot