PFERD 39009717 BW Universal bench grinder Disc 175 mm Sanding Disc

MPN
39009717
Brand
PFERD
EAN-13
4007220038000
Order Code
05-8467
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £23.25 £19.76
10+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD 39009717 is a bench grinder disc with a diameter of 175 mm, designed for universal applications. It features durable construction suitable for a wide range of grinding tasks. Commonly used for metalworking and sharpening tools, it delivers efficient and reliable performance.
Type Sanding Disc
Diameter 175mm
Bore Size 32mm
Grit 60
Height 25mm
Thickness 25mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot