PFERD 39009716 Universal bench grinder Disc 125 mm ideal for Workshops

MPN
39009716
Brand
PFERD
EAN-13
4007220037997
Order Code
05-8466
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
50+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD bench grinder disc, model 39009716, features a 125 mm diameter and is designed for universal grinding applications. It is suitable for various materials and provides efficient surface treatment in both professional and DIY environments. Ideal for use with bench grinders, this durable disc ensures consistent performance and reliable results.
Type Bench grinder disc
Width 20mm
Diameter 125mm
Grit 60
Height 20mm

Reviews

Be the first to submit a review

Trustpilot