PFERD 39009704 HSS bench grinder Disc 200mm for sharpening drill bits

MPN
39009704
Brand
PFERD
EAN-13
4007220037874
Order Code
05-8459
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pferd bench grinder disc has a diameter of 200 mm and is made from high-speed steel. It is suitable for sharpening and shaping metal tools and components. Its robust construction makes it ideal for industrial and workshop use.
Type Bench grinder disc
Width 32mm
Diameter 200mm
Grit 80
Height 32mm

Reviews

Be the first to submit a review

Trustpilot