PFERD 39009699 BW 15020-32 AW 80 HSS bench grinder Disc 150mm dia

MPN
39009699
Brand
PFERD
EAN-13
4007220037829
Order Code
05-8454
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.45
10+ £13.58
50+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD 39009699 bench grinder disc is designed for high-speed steel (HSS) applications, featuring a diameter of 150 mm suitable for grinding tasks. Manufactured by PFERD, this abrasive wheel provides efficient cutting and durability for professional use. Ideal for sharpening and surface finishing tasks, this disc enhances precision in metalworking projects.
Type Bench grinder disc
Width 20mm
Diameter 150mm
Grit 80
Height 20mm

Reviews

Be the first to submit a review

Trustpilot