PFERD 39008457 BW 20030-32 bench grinder Disc 200 mm 1 pc HSS

MPN
39008457
Brand
PFERD
EAN-13
4007220612385
Order Code
05-8448
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £29.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The bench grinder disc by PFERD, with a diameter of 200 mm, is crafted for high-speed steel applications. Featuring model BW 20030-32 AW 60 HSS, it is designed for efficient grinding tasks. Typical applications include sharpening tools and smoothing metal surfaces.
Type Bench grinder disc
Width 30mm
Diameter 200mm
Grit 60
Height 30mm

Reviews

Be the first to submit a review

Trustpilot