PFERD 39008444 BW 20030-32 Bench grinder Disc 200 mm Diameter

MPN
39008444
Brand
PFERD
EAN-13
4007220610398
Order Code
05-8446
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.36
10+ £27.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 15/11/2026

Pferd manufactures the BW 20030-32 AN 60 Universal bench grinder disc with a diameter of 200 mm. It is designed for various grinding tasks and is suitable for universal use. Typically, it can be applied in sharpening, finishing, and smoothing metal surfaces.
Type Bench grinder disc
Width 30mm
Diameter 200mm
Grit 60
Height 30mm

Reviews

Be the first to submit a review

Trustpilot