PFERD 39008441 BW Bench grinder Disc 200 mm universal use

MPN
39008441
Brand
PFERD
EAN-13
4007220610367
Order Code
05-8443
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.33
50+ £27.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD bench grinder disc, model BW 20025-32 AN 60 UNIVERSAL, measures 200 mm in diameter and is designed for versatile grinding tasks. Ideal for general-purpose bench grinding, it suits a range of materials and applications. This robust disc ensures reliable performance for both metal and non-metal surfaces.
Type Bench grinder disc
Width 25mm
Diameter 200mm
Grit 60
Height 25mm

Reviews

Be the first to submit a review

Trustpilot