PFERD 39008438 BW Bench grinder Disc 200mm carbide for hard materials

MPN
39008438
Brand
PFERD
EAN-13
4007220610336
Order Code
05-8440
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
10+ £25.37
50+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 128 availableBack-order availability date - 09/10/2026

The PFERD 39008438 bench grinder disc features a 200 mm diameter and is crafted from carbide, ensuring durability and efficiency. Designed for precise grinding applications, it is ideal for use in sharpening and finishing tasks. This high-performance disc is perfect for professional workshops requiring reliable and consistent results.
Type Bench grinder disc
Width 20mm
Diameter 200mm
Grit 80
Height 20mm

Reviews

Be the first to submit a review

Trustpilot