PFERD 39008428 BW HSS bench grinder Disc 150 mm for HSS drill bits

MPN
39008428
Brand
PFERD
EAN-13
4007220610237
Order Code
05-8435
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
50+ £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

PFERD manufactures the BW 15025-32 AW 60 HSS bench grinder disc with a diameter of 150 mm. This high-speed steel disc is designed for precision grinding applications. It is ideal for sharpening tools and polishing metal surfaces.
Type Bench grinder disc
Width 25mm
Diameter 150mm
Grit 60
Height 25mm

Reviews

Be the first to submit a review

Trustpilot