PFERD 39008427 BW 15025-32 Universal Bench Grinder Disc 150mm 1pc

MPN
39008427
Brand
PFERD
EAN-13
4007220610220
Order Code
05-8434
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
50+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The PFERD BW 15025-32 AN 60 Universal bench grinder disc, with a diameter of 150 mm, is designed for versatile grinding applications. It offers efficient material removal on a variety of metals and surfaces. This durable disc is ideal for both professional workshops and DIY projects.
Type Bench grinder disc
Width 25mm
Diameter 150mm
Grit 60
Height 25mm

Reviews

Be the first to submit a review

Trustpilot