PFERD 39008422 BW 15020-32 bench grinder Disc 150mm universal use

MPN
39008422
Brand
PFERD
EAN-13
4007220610176
Order Code
05-8429
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.61
10+ £13.73
50+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 15/11/2026

PFERD manufactures the BW 15020-32 AN 24 UNIVERSAL bench grinder disc, featuring a diameter of 150 mm. This versatile disc is suitable for a variety of grinding applications, providing efficient performance across different materials. It is commonly used in workshops for sharpening tools and deburring metal surfaces.
Type Bench grinder disc
Width 20mm
Diameter 150mm
Grit 24
Height 20mm

Reviews

Be the first to submit a review

Trustpilot