PFERD 39008421 Carbide grinder Disc 150mm sharpens carbide Tools

MPN
39008421
Brand
PFERD
EAN-13
4007220610169
Order Code
05-8428
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
50+ £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145 availableBack-order availability date - 09/10/2026

The PFERD bench grinder disc, model 39008421, features a carbide construction with a 150 mm diameter, designed for durability and precision. Ideal for sharpening, shaping, or smoothing metal surfaces, this disc is suited for professional and industrial applications. Its high-quality build ensures effective performance on a broad range of metalworking tasks.
Type Bench grinder disc
Width 16mm
Diameter 150mm
Grit 120
Height 16mm

Reviews

Be the first to submit a review

Trustpilot