PFERD 36003010 Grinding bit set 3 mm dia for holes contours 5 pcs

MPN
36003010
Brand
PFERD
EAN-13
4007220119204
Order Code
05-8408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £57.60 £48.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

PFERD's grinding bit, model 36003010, features a 3 mm diameter and comes in a pack of five. This high-quality grinder attachment is ideal for precision grinding tasks and intricate surface finishing. Suitable for use in metalworking and fine fabrication.
Type Grinding bit
Diameter 3mm
Grit Size 126
Length 4mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot