PFERD 31707253 steel Grinding ball 16mm 10pcs deburr contours easily

MPN
31707253
Brand
PFERD
EAN-13
4007220101261
Order Code
05-8390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 09/10/2026

The PFERD 31707253 Steel grinding point ball features a 16 mm diameter and is included in a pack of ten. It is designed as a grinder attachment for precision grinding operations. Typical applications include surface smoothing and material removal in metalworking projects.
Type Grinding bit
Diameter 16mm
Grit Size 30
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot