PFERD 31328743 INOX Grinding pencil cylinder Ø40x10mm 5pcs ideal for holes.

MPN
31328743
Brand
PFERD
EAN-13
4007220099940
Order Code
05-8386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 275 availableBack-order availability date - 09/10/2026

The PFERD 31328743 INOX grinding pencil cylinder is a high-quality grinder attachment designed for precision work on stainless steel, featuring a diameter of 40 mm and length of 10 mm. It is ideal for detailed surface finishing and intricate grinding applications in metalworking. The pack contains five durable grinding bits.
Type Grinding bit
Diameter 40mm
Grit Size 30
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot