PFERD 31133743 INOX Grinding pencil cylinder Ø20x40mm 10 pcs

MPN
31133743
Brand
PFERD
EAN-13
4007220097304
Order Code
05-8384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £36.39 £30.93
10+ £29.48
50+ £29.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

The PFERD 31133743 INOX grinding pencil cylinder, with a diameter of 20 mm and height of 40 mm, is a durable grinder accessory designed for precision work. Primarily used for stainless steel applications, it provides efficient material removal and fine surface finishes. This product is ideal for industries requiring detailed grinding operations, and is available in packs of ten.
Type Grinding bit
Diameter 20mm
Grit Size 30
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot