PFERD 31133253 Grinding point cylinder Ø20x40mm 10 pcs ideal for contours

MPN
31133253
Brand
PFERD
EAN-13
4007220097212
Order Code
05-8383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.37 £28.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 320 availableBack-order availability date - 09/10/2026

PFERD manufactures the 31133253 steel grinding point cylinder, which has dimensions of 20 x 40 mm and comes in a pack of 10 pieces. This grinder attachment is suitable for precision grinding tasks on steel surfaces. It is ideal for use in metallurgical applications and other metalworking projects requiring detailed surface finishing.
Type Grinding bit
Diameter 20mm
Grit Size 30
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot