PFERD 31107250 steel Grinding point cylinder Ø5x10mm pack of 10

MPN
31107250
Brand
PFERD
EAN-13
4007220094860
Order Code
05-8371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 09/10/2026

The PFERD 31107250 grinding point is a cylindrical grinder attachment with a diameter of 5 x 10 mm, suitable for precise steel grinding tasks. Manufactured by PFERD, it features robust construction and compatibility with various grinding tools. Typically used in metalworking and finishing applications, it comes in a set of 10 pieces.
Type Grinding bit
Diameter 5mm
Grit Size 100
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot