PFERD 25203115 Countersink 8 mm HSS high-performance with guide pins

MPN
25203115
Brand
PFERD
EAN-13
4007220169193
Order Code
05-8311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 25203115 countersink is a high-speed steel (HSS) tool designed for precise machining tasks. It features an 8 mm diameter, suitable for creating clean, precise countersinks in metals and other materials. Ideal for professional and industrial use, this tool ensures efficient and accurate results in various machining applications.
Type Countersink
Diameter 5mm
Material HSS
Total Length 71mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot