PFERD 25203114 Countersink 6 mm HSS with guide pins 1 pc

MPN
25203114
Brand
PFERD
EAN-13
4007220169186
Order Code
05-8310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.44
10+ £12.63
50+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pferd manufactures the HSS DIN 373 Countersink, a 6 mm high-speed steel bit. This tool is designed for precision machining and countersinking applications. It is ideal for creating smooth, conical recesses for screws in various materials.
Type Countersink
Diameter 5mm
Material HSS
Total Length 71mm
Weight 18g

Reviews

Be the first to submit a review

Trustpilot