PFERD 25203108 Countersink 8 mm HSS for medium-grade through holes

MPN
25203108
Brand
PFERD
EAN-13
4007220169087
Order Code
05-8304
Country of Origin
Germany

Discontinued


The PFERD 25203108 Countersink is an 8 mm high-speed steel (HSS) tool. It is designed for machining tasks, specifically for creating conical holes for flat-head screws. Ideal for both professional and hobbyist use in metalworking.
Type Countersink
Diameter 5mm
Material HSS
Total Length 71mm
Weight 20g

Trustpilot