PFERD 25203102 Countersink 10 mm HSS high-performance for through holes

MPN
25203102
Brand
PFERD
EAN-13
4007220168929
Order Code
05-8298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £12.12
50+ £11.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 25203102 Countersink is a high-speed steel tool designed for precise machining applications. With a 10 mm diameter, it is ideal for creating countersunk holes in various materials. This tool is commonly used in metalworking and woodworking to ensure a flush finish with fasteners.
Type Countersink
Diameter 8mm
Material HSS
Total Length 80mm
Weight 37g

Reviews

Be the first to submit a review

Trustpilot