PFERD 25203101 Countersink 8 mm HSS for through holes fine grade F

MPN
25203101
Brand
PFERD
EAN-13
4007220168912
Order Code
05-8297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

PFERD manufactures the 25203101 Countersink, a high-speed steel (HSS) tool with an 8 mm diameter designed for precision machining. It is ideal for creating countersunk surfaces in metalworking and woodworking applications. The tool meets DIN 373 standards, ensuring reliable performance and compatibility with various materials.
Type Countersink
Diameter 5mm
Material HSS
Total Length 71mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot