PFERD 25203100 Countersink 6 mm HSS for fine-grade through holes

MPN
25203100
Brand
PFERD
EAN-13
4007220168868
Order Code
05-8296
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25203100 Countersink is a precision machining tool made from high-speed steel (HSS) and conforms to DIN 373 standards. This 6 mm bit is ideal for creating chamfered holes, enhancing assembly for screws and bolts. Typically used in metalworking and woodworking applications, it ensures a smooth finish and efficient performance.
Type Countersink
Diameter 5mm
Material HSS
Total Length 71mm
Weight 18g

Reviews

Be the first to submit a review

Trustpilot