PFERD 25202158 countersink set HSS tough steels 90° angle HC-FEP.

MPN
25202158
Brand
PFERD
EAN-13
4007220168752
Order Code
05-8287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £74.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 25202158 Countersink set is a high-quality machining tool made from HSS, designed to meet DIN 335 C90° specifications. This set includes precision countersink bits ideal for creating smooth, conical holes in various materials. Common applications involve deburring, chamfering, and ensuring precise seating of fasteners in industrial settings.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 72g

Reviews

Be the first to submit a review

Trustpilot