PFERD 25202156 countersink set HSS for tough materials 90° angle

MPN
25202156
Brand
PFERD
EAN-13
4007220168738
Order Code
05-8285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £84.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD Countersink Set, with part number 25202156, includes machining tools made from high-speed steel and adheres to the DIN 335 C90° standard. This one-piece set is ideal for precise countersinking applications and provides excellent durability. Typical applications include metalworking and creating clean finishes on drilled holes.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 300g

Reviews

Be the first to submit a review

Trustpilot